
8-bit parallel in/out Darlington source driver with latch and enhanced hold time. Features 170mA high and low level output current, 8 output lines, and 8 input lines. Operates with a supply voltage range of 4.5V to 13.2V and an input voltage range of 4.5V to 13.2V. This integrated circuit supports a 2 MHz operating frequency and a 250ns propagation delay. Packaged in a 20-TSSOP, it is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59213AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59213AIPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 170mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 170mA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Output Current | -500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59213AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
