
8-bit parallel in/out Darlington source driver with latch and enhanced hold time. Features 170mA high and low level output current, 13.2V max output voltage, and 2MHz operating frequency. Operates from a 4.5V to 13.2V supply voltage with a max supply current of 13mA. Packaged in a 20-TSSOP with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height. RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC59213AIPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59213AIPWT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 170mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 170mA |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 2 MHz |
| Output Current | -500mA |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.8mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59213AIPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
