
The TLC59213IPWR is a D-Type latch IC from Texas Instruments, featuring 8 independent circuits and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 13.2V and has a maximum supply current of 13mA. This surface-mount device is packaged in a TSSOP-20 package and is RoHS compliant. It can handle an output current of up to -500mA and has a maximum operating frequency of 2 MHz.
Sign in to ask questions about the Texas Instruments TLC59213IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59213IPWR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Frequency | 2 MHz |
| Output Current | -500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59213IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
