
16-channel LED driver IC featuring a 20 MHz data transfer rate. Surface mountable in an HTSSOP package, this component operates with a supply voltage range of 4.5V to 5.5V. It provides 16 outputs, each capable of delivering up to 80mA of output current with a 17V output voltage. The device offers a maximum power dissipation of 3.9W and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5921DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5921DAPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Topology | Boost |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5921DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
