16-channel LED driver IC featuring a 30MHz data transfer rate and dot correction. This integrated circuit supports a 3V to 5.5V supply voltage range and delivers up to 80mA output current per channel with a 17V output voltage. Operating across a -20°C to 85°C temperature range, it is housed in a 32-HTSSOP package and is RoHS compliant.
Texas Instruments TLC5922DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5922DAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.