
16-channel LED driver IC featuring 17V maximum output voltage and 90mA maximum output current per channel. Operates with a 3V to 5.5V supply voltage range and a 30MHz frequency. This integrated circuit offers 16 segments and is housed in a 32-pin HTSSOP package with a maximum power dissipation of 3.9W. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC5923DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5923DAP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Height | 1.15mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 11mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 17V |
| Max Power Dissipation | 3.9W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 90mA |
| Output Voltage | 17V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5923DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.