The TLC5924 is a 16-channel constant-current sink LED driver designed for LED display and backlighting applications. Each channel features an independently adjustable 128-step constant current sink (dot correction) to compensate for brightness variations between LEDs. It includes unique features such as a pre-charge FET to reduce ghosting in multiplexed displays, LED open detection (LOD), and a thermal error flag (TEF).
Texas Instruments TLC5924 technical specifications.
| Number of Channels | 16channels |
| Output Current | 0 to 80mA |
| Data Transfer Rate | 30MHz |
| Supply Voltage (VDD) | 3.0 to 5.5V |
| Dot Correction Resolution | 7bit |
| Dot Correction Steps | 128steps |
| Operating Temperature | -40 to 85°C |
| Channel-to-Channel Accuracy | 1±% |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC5924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.