
16-channel LED driver IC with dot correction and pre-charge FET functionality. Features 16 independent output channels, each capable of delivering up to 90mA of output current with a maximum output voltage of 15V. Operates with a supply voltage range of 3V to 5.5V and a maximum supply current of 65mA. This surface-mount device is housed in a 32-pin HTSSOP package, offering a 30MHz operating frequency and a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5924DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5924DAP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Height | 1.15mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 11mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 5.318W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 90mA |
| Output Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Termination | SMD/SMT |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5924DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.