16-channel LED driver with DOT correction and pre-charge FET, operating from a 3V to 5.5V supply. Features 16 independent outputs, each capable of delivering up to 80mA of current. Supports a maximum output voltage of 15V and a frequency of 30MHz. Packaged in a 32-HTSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5924DAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5924DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 5.318W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5924DAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.