
16-channel constant-current LED sink driver operating at 30 MHz. Features adjustable output current up to 45mA per channel and a maximum output voltage of 17V. Designed for low-power applications with a supply voltage range of 3V to 5.5V. Housed in a 24-SOIC package, this lead-free, RoHS-compliant component operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5925IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5925IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
