
16-channel LED driver IC with up to 45mA output current per channel and a maximum output voltage of 20V. Features a 30MHz operating frequency and a 3V to 5.5V supply voltage range. This lead-free, RoHS compliant component is housed in a 24-pin TSSOP package and operates from -40°C to 125°C, with a maximum power dissipation of 1.1W.
Sign in to ask questions about the Texas Instruments TLC5925IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5925IPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 1.1W |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Topology | Boost |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5925IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
