The TLC5927-Q1 is a 16-channel constant-current LED sink driver designed for automotive LED display and lighting applications. It features 16 regulated-current ports that provide uniform and constant current for driving LEDs regardless of forward voltage variations. It includes a 16-bit shift register and data latches to convert serial input data into parallel output format. The device supports 256-step programmable global current gain and features error detection for open-load, shorted-load (to ground or VLED), and over-temperature conditions.
Sign in to ask questions about the Texas Instruments TLC5927-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5927-Q1 technical specifications.
| Number of Channels | 16Channels |
| Output Current Range | 5 to 120mA |
| Maximum Port Voltage | 17V |
| Supply Voltage (VDD) | 3.0 to 5.5V |
| Maximum Clock Frequency | 30MHz |
| Channel-to-Channel Accuracy | ±6% |
| Operating Temperature Range | -40 to 125°C |
| Global Current Gain Steps | 256Steps |
| Automotive Qualification | AEC-Q100 Qualified |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC5927-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.