
16-channel LED driver IC featuring 120mA maximum output current per channel and 20V maximum output voltage. Operates with a 3V to 5.5V supply voltage and up to 20mA supply current. This integrated circuit supports a 30MHz operating frequency and is housed in a 24-pin SSOP package. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC5927IDBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 30MHz |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Topology | Boost |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5927IDBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
