
16-channel LED driver IC with a maximum output current of 120mA per channel and a maximum output voltage of 17V. Features a 30MHz operating frequency, 3V to 5.5V supply voltage range, and 20mA supply current. Packaged in a 24-pin SSOP, this RoHS compliant component operates from -40°C to 125°C with a maximum power dissipation of 1.6W.
Texas Instruments TLC5927IDBQRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5927IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
