
16-channel LED driver IC with a maximum output current of 120mA per channel and an output voltage of 17V. Features a 30MHz operating frequency and a 3V to 5.5V supply voltage range. Packaged in a 24-pin HTSSOP, this RoHS compliant component operates from -40°C to 125°C with a maximum power dissipation of 2.9W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5927IPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.9W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5927IPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
