The TLC59281 is a 16-channel, constant-current sink LED driver. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor. It is designed for applications such as illumination, message boards, and LED video displays, featuring high accuracy between channels and devices.
Texas Instruments TLC59281 technical specifications.
| Number of Channels | 16Channels |
| Data Transfer Rate | 35MHz |
| Channel-to-Channel Accuracy | ±1% |
| Device-to-Device Accuracy | ±1% |
| Operating Temperature Range | -40 to 85°C |
| Supply Voltage (VDD) | 3.0 to 5.5V |
| Output Voltage (VOUT) | up to 17V |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-2-260C-1 YEAR |
Download the complete datasheet for Texas Instruments TLC59281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.