
16-segment LED driver IC featuring a 24-pin SSOP package with gull-wing leads for surface mounting. Delivers up to 1000 µA high-level and -1000 µA low-level output current with a maximum output voltage of 17V. Operates from a 3V to 5.5V supply voltage, with typical operation at 3.3V or 5V, and a maximum supply current of 40000 µA. Designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59281DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59281DBQR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AE |
| Number of Segments | 16 |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 17(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1782mW |
| Maximum Supply Current | 40000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLC59281DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.