
16-segment LED driver IC featuring a 24-pin VQFN EP package with a 0.5mm pin pitch. Delivers up to 1000µA high-level and -1000µA low-level output current with a maximum output voltage of 17V. Operates from a 3V to 5.5V supply voltage, with typical operation at 3.3V or 5V, and a maximum supply current of 40000µA. Surface mountable, this plastic component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC59281RGER technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 16 |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 17(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 3106mW |
| Maximum Supply Current | 40000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLC59281RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.