
16-channel LED driver IC with 45mA output current per channel. Features a 35MHz operating frequency and a 3V to 5.5V supply voltage range. Delivers up to 17V output voltage with a maximum supply current of 34mA. Packaged in a 24-pin SSOP for tape and reel deployment. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC59282DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59282DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59282DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
