
16-channel constant current LED driver with 4-channel grouped delay, operating at 35 MHz. Features 17V maximum output voltage and 45mA maximum output current per channel. Input voltage range is 3V to 5.5V, with a maximum supply current of 34mA. Housed in a 4.15mm x 4.15mm x 0.95mm VQFN package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC59282RGET technical specifications.
| Package/Case | VQFN |
| Frequency | 35MHz |
| Height | 0.95mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45mA |
| Max Output Voltage | 17V |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 45mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Topology | Boost |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59282RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
