
16 channel constant current LED driver with pre-charge FET 24-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments TLC59283DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59283DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59283DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
