
The TLC59283RGER is a 16-channel driver IC from Texas Instruments, operating at a frequency of 35 MHz. It can supply up to 35 mA of current and has an output voltage of 10 V. The device is designed for surface mount applications and is packaged in a QFN-24 package. It can operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments TLC59283RGER technical specifications.
| Package/Case | QFN |
| Frequency | 35MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 35mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59283RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
