
LED Driver 11000uA Supply Current 24-Pin SSOP T/R
Sign in to ask questions about the Texas Instruments TLC59284DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59284DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59284DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
