
16-channel constant current LED driver with LED open detection. Features 16 independent outputs, each capable of delivering up to 35mA of output current. Operates with a supply voltage range of 3V to 5.5V and a maximum output voltage of 17V. Offers an operating frequency of 35MHz and a maximum power dissipation of 3.611W. Packaged in a 24-pin HTSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC5928PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.611W |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 35 MHz |
| Output Current | 40mA |
| Output Current per Channel | 35mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.611W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Topology | Boost |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5928PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
