The TLC59291 is a constant-current sink LED driver with 8 or 16 channels. Each channel can be turned on or off via internal registers. It features 7-bit global brightness control with 128 steps, and a power-save mode reducing consumption to 10 µA. The device includes comprehensive diagnostics: LED open detection (LOD), LED short detection (LSD), output leakage detection (OLD), reference terminal short detection (ISF), pre-thermal warning (PTW), and thermal error flag (TEF).
Texas Instruments TLC59291 technical specifications.
| Number of Channels | 16count |
| Output Current (VCC <= 3.6V) | 1 - 40mA |
| Output Current (VCC > 3.6V) | 1 - 50mA |
| Global Brightness Control | 7bits |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| LED Supply Voltage (VLED) | Up to 10V |
| Power-Save Mode Consumption | 10µA |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC59291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.