The TLC59291RGER is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed to work with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. This quad driver features 24 terminals and is packaged in a 4x4mm HVQCCN package. It is suitable for use in industrial applications and is a type of interface IC, specifically a LED display driver.
Texas Instruments TLC59291RGER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC59291RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.