
The TLC5929DBQR is a 16-channel boost driver IC from Texas Instruments, operating at 3.3V with a maximum frequency of 33 MHz. It is packaged in a lead-free SSOP-24 package and is RoHS compliant. The device can handle a maximum supply current of 14mA and a maximum output current of 50mA. It has a maximum operating temperature range of -40°C to 85°C and is suitable for use in applications requiring high-frequency operation.
Texas Instruments TLC5929DBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 28MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5929DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
