The TLC5929PWP is a 16-channel driver IC from Texas Instruments, operating at 33 MHz with a supply voltage of 5.5V. It features a high level output current of -2mA and a low level output current of 2mA. The device is packaged in HTSSOP and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments TLC5929PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 28MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Voltage | 10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5929PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.