
16-channel constant current LED driver IC featuring 7-bit global brightness control, power-save mode, and self-diagnostic capabilities. Delivers up to 50mA output current per channel with a maximum output voltage of 10V. Operates with input voltages from 3V to 5.5V and a supply voltage up to 5.5V, with an operating frequency of 33MHz. Packaged in a 24-HTSSOP with dimensions of 7.8mm (L) x 4.4mm (W) x 1.2mm (H), this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5929PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Frequency | 20MHz |
| Height | 1.2mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 2mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5929PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
