The TLC5930 is a constant-current sink driver featuring 12 channels with 1024 gray-scale display capability using pulse width control. It supports an output current range of 0.2 mA to 40 mA, with the maximum value set by an external resistor. The device includes three-way brightness adjustment: plane brightness (64 steps), frequency division (16 steps), and dot correction (256 steps). It incorporates error detection features such as LED open detection, thermal error flags, and leakage detection, communicating via a DS-Link data interface with rates up to 20 Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5930 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 12channels |
| Output Current (Sink) | 0.2 to 40mA |
| Supply Voltage (Vcc) | 3.3V |
| Gray-Scale PWM Control | 1024steps |
| Data Transfer Rate | 20Mbps |
| Dot Correction | 256steps |
| Operating Temperature Range | -20 to 85°C |
| Clock Frequency (Max) | 25MHz |
| Channel-to-Channel Accuracy | 1±% |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-2-260C-1 YEAR |
Download the complete datasheet for Texas Instruments TLC5930 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.