The TLC5940-EP is a 16-channel, constant-current sink LED driver. Each channel features individually adjustable 4096-step grayscale PWM brightness control and a 64-step constant-current sink dot correction. Dot correction data is stored in an integrated EEPROM. It supports serial data interface with a 30 MHz transfer rate and includes error detection for LED open conditions and thermal errors. This Enhanced Product (EP) version supports defense, aerospace, and medical applications with a controlled baseline and extended product life cycle.
Texas Instruments TLC5940-EP technical specifications.
| Number of Channels | 16Channels |
| Maximum LED Current per Channel | 120mA |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| PWM Resolution | 12bit |
| Dot Correction Resolution | 6bit |
| Operating Temperature Range | -40 to 125°C |
| Data Transfer Rate | 30MHz |
| LED Output Voltage (Max) | 17V |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-2-260C-1 YEAR |
Download the complete datasheet for Texas Instruments TLC5940-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.