
Surface mount LED driver IC featuring 28 pins in an HTSSOP EP package with a 0.65mm pin pitch. Delivers high-level output current up to 1000 uA and low-level output current up to 1000 uA, with a maximum output voltage of 17V. Operates from 3V to 5.5V supply voltage, with a maximum supply current of 60 uA. Suitable for surface mounting, this component functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC59401PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59401PWP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 17(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 3958mW |
| Maximum Supply Current | 60uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLC59401PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.