
16-channel LED driver IC featuring grayscale PWM control and EEPROM dot correction. Operates with a 30 MHz frequency and supports up to 120mA output current per channel, with a maximum output voltage of 17V. Housed in a 28-HTSSOP package, this component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. Input voltage ranges from 3V to 5.5V, with a maximum supply voltage of 5.5V.
Texas Instruments TLC5940PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| Height | 1.15mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 17V |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Topology | Boost |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
