
The TLC5940RHB is a 16-channel driver IC with a frequency of 30MHz, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 60mA and a maximum output voltage of 17V. The device is packaged in a QFN-32 package and is RoHS compliant. It is designed for surface mount applications and is lead free.
Sign in to ask questions about the Texas Instruments TLC5940RHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5940RHB technical specifications.
| Package/Case | QFN |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 17V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940RHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
