The TLC5940RHBG4 is a 16-channel 16-bit PWM driver from Texas Instruments. It operates at a maximum supply voltage of 5.5V and has a maximum supply current of 60mA. The device is available in a QFN package and is RoHS compliant. It can withstand temperatures between -40°C and 85°C. The TLC5940RHBG4 is suitable for use in applications requiring high-level and low-level output currents of -1mA and 1mA, respectively.
Sign in to ask questions about the Texas Instruments TLC5940RHBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5940RHBG4 technical specifications.
| Package/Case | QFN |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5940RHBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.