The TLC5941NT is a 16-channel driver IC from Texas Instruments, operating at a frequency of 30MHz. It can supply up to 80mA of current per output and has a maximum output voltage of 17V. The device is packaged in a PDIP-28 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TLC5941NT is suitable for use in a variety of applications, including interface ICs and drivers.
Sign in to ask questions about the Texas Instruments TLC5941NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5941NT technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.