
The TLC5941 is a 16-channel LED driver IC with a frequency of 30MHz. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device has 16 outputs and 16 segments, with a maximum output current of 80mA and a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TLC5941PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5941PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
