
LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32
Sign in to ask questions about the Texas Instruments TLC5941RHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5941RHB technical specifications.
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC5941RHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
