
16-channel LED driver IC featuring 16 segments and a maximum output current of 80mA per channel. Operates with a supply voltage range of 3V to 5.5V, drawing a maximum supply current of 60mA. Supports a maximum output voltage of 17V and a frequency up to 30MHz. Packaged in a 32-pin VQFN EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC5941RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5941RHBT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5941RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
