Texas Instruments TLC5942EVM-248 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5942EVM-248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.