The TLC5942RHBR is a 16-channel, 16-segment LED driver from Texas Instruments, operating at a frequency of 30MHz. It can supply up to 50mA of current and is powered by a voltage range of 3V to 5.5V. The device is packaged in a VQFN EP package and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TLC5942RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5942RHBR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 50mA |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5942RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.