The TLC5943 is a 16-channel, constant-current sink LED driver. Each channel has an individually adjustable, 16-bit pulse width modulation (PWM) grayscale (GS) brightness control with 65,536 steps and a 128-step global brightness control (BC). BC adjusts brightness deviation between LED channels and other LED drivers. GS and BC are accessible via a serial interface. A single external resistor sets the maximum current value of all 16 channels.
Sign in to ask questions about the Texas Instruments TLC5943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5943 technical specifications.
| Number of Channels | 16Channels |
| Grayscale Resolution | 16Bits |
| Global Brightness Control | 7Bits |
| Data Transfer Rate (typ) | 30MHz |
| Supply Voltage (Vcc) | 3.0 to 5.5V |
| Max Output Voltage | 17V |
| Output Sink Current | up to 58.2mA |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC5943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.