
16-channel LED driver IC featuring 16-bit ES-PWM and 7-bit device-level brightness control. Operates with a 3V to 5.5V supply voltage, delivering up to 50mA output current per channel with a maximum output voltage of 17V. Supports a 30MHz frequency and is housed in a 28-pin HTSSOP package. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC5943PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 17V |
| Max Power Dissipation | 3.958W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 50mA |
| Output Voltage | 17V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5943PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.