The TLC5944 is a 16-channel, constant-current sink LED driver. Each channel has an individually adjustable, 4096-step pulse-width modulation (PWM) grayscale (GS) brightness control and a 64-step constant-current dot correction (DC). DC adjusts brightness deviations between channels. A single external resistor sets the maximum current value of all 16 channels. The device features LED open detection, thermal shutdown, and a pre-charge FET for ghosting reduction.
Sign in to ask questions about the Texas Instruments TLC5944 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5944 technical specifications.
| Number of Channels | 16Channels |
| Grayscale Resolution | 12Bits |
| Grayscale Steps | 4096Steps |
| Dot Correction | 6Bits |
| Max Output Current | 60mA |
| Input Voltage (VCC) | 3.0 to 5.5V |
| Max LED Supply Voltage | 15V |
| Data Transfer Rate | 30MHz |
| Channel-to-Channel Accuracy (Typ) | ±1% |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| Green | RoHS & no Sb/Br |
Download the complete datasheet for Texas Instruments TLC5944 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.