Evaluation Module For 16-Channel, Constant-Current LED Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5944EVM-358 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Kit |
| Category | General Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments TLC5944EVM-358 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.