
16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET. Features a serial interface, 30MHz frequency, and 15V output voltage. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 60mA. Delivers up to 60mA output current per channel. Packaged in a 28-HTSSOP (SMD/SMT) for tape and reel deployment, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5944PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5944PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.958W |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 60mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5944PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.