
16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET. Features a serial interface and operates with a 3V to 5.5V supply voltage. Delivers up to 60mA output current per channel with a 15V output voltage capability. This integrated circuit is housed in a VQFN EP package, supporting a 30MHz frequency and operating across a -40°C to 85°C temperature range.
Texas Instruments TLC5944RHBT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.482W |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 60mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5944RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
