
16-channel LED driver IC featuring dot correction and grayscale PWM control for precise illumination. Delivers up to 80mA output current per channel with a maximum output voltage of 17V. Operates across a wide temperature range from -40°C to 85°C, with input voltage requirements between 3V and 5.5V. Packaged in a 32-VQFN EP with a 5mm x 5mm footprint and 1mm height, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC5945RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5945RHBR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| Height | 1mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 900um |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5945RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
