
16-channel, 12-bit PWM LED driver with 6-bit dot correction. Features Auto Output Off function. Operates with a 3V to 5.5V supply voltage and up to 40mA output current per channel. Maximum output voltage reaches 17V. Packaged in HTSSOP with a 30MHz frequency. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC59461PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59461PWPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 3.958W |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 40mA |
| Output Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.958W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59461PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
