
16-channel, 12-bit PWM LED driver with 6-bit dot correction, featuring a 30MHz serial interface and 40mA maximum output current per channel. This integrated circuit operates with input voltages from 3V to 5.5V and provides an output voltage up to 17V. Designed for surface-mount termination, it is housed in a VQFN EP package and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and offers a maximum power dissipation of 3.482W.
Sign in to ask questions about the Texas Instruments TLC5946RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5946RHBT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 5mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 3.482W |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 40mA |
| Output Voltage | 17V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5946RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
